Eaton GMD-4A

Fuse Cartridge Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL
$ 2.645
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMD-4A.

IHS

Datasheet2 pages19 years ago

Electro Sonic

X-ON

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-28
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2018-02-28
LTD Date2018-05-31

Related Parts

Fuse Fast Acting 5A 300V Panel Mount Cartridge 57.15 X 15.9mm Bulk
Fuse Slow Blow Acting 5A 300V Holder Cartridge Bulk
Fuse Fast Acting 5A 300V Panel Mount Cartridge Bulk
Littelfuse0LGR005.U
Fus 300V F/A Inline Fuse 5A/ Bulk |Littelfuse 0LGR005.U
Schurter3403.0281.11
Fuse Chip Slow Blow Acting 5A 277V SMD Solder Pad 16 X 5.3mm Ceramic Bag Automotive UL/VDE
Schurter3403.0281.23
Fuse Chip Slow Blow Acting 5A 277V SMD Solder Pad 16 X 5.3mm Ceramic T/R Automotive UL/VDE

Descriptions

Descriptions of Eaton GMD-4A provided by its distributors.

Fuse Cartridge Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL
Fuse Miniature 4A 250V Slow Blow 2-Pin Cartridge Holder
Electric Fuse, Time Delay Blow, 4A, 250VAC, 200A (IR), Inline/holder,
Fuse Miniature Glass Tube; Time Delay; 250V AC; 4A
Glass Fuse, GMD Series, Time-Delay, 4A, 250V AC, Non-Indicating, 10kA at 125V AC, 200A at 250V AC
Gmd 4A Buss Fuse/Cooper Bussmann |Eaton Bussmann GMD-4A
Cooper GMD 4A BUSS 10 BOX DCR 2565
250V 300A2S Cartridge,Glass 4A 5mm*20mm
CARTRIDGE FUSEES 4 AMP 250V TIME DELAY;

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMD4A