Eaton GHB2050

TYPE GHB BREAKER 2P 50A 277/480VAC MAX 125/250VDC MAX 14KAIC | Eaton - Cutler Hammer GHB2050
$ 444.445
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GHB2050.

element14 APAC

Datasheet447 pages9 years ago
Datasheet445 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.87%

Related Parts

Carling TechnologiesEA2-B0-26-660-32E-HB
Circuit Breaker; Hyd/Mag; Handle; 2P; 50/60HzLong; 60A; Box Wire Connector; Dual Legend
EatonGHB2060
TYPE GHB BREAKER 2P 60A 277/480VAC MAX 125/250VDC MAX 14KAIC | Eaton - Cutler Hammer GHB2060
ABB ControlS202M-C63
ABB S202M-C63 MINI BREAKER S200M UL1077,2 POLE W AUX CONTACT C TRIP,63 AMP
Sensata / Airpax219-2-1-66-7-2-40
HYDRAULIC MAGNETIC CIRCUIT BREAKER, 2 POLE, 209 SERIES
Carling TechnologiesEA2-B0-26-640-32E-HB
Circuit Breaker; Hyd/Mag; Handle; 2P; 50/60HzLong; 40A; Box Wire Connector; Dual Legend
Carling TechnologiesEA2-B0-16-650-2DA-BC
Circuit Breaker Hydraulic Magnetic 2Pole 50A 125VDC

Descriptions

Descriptions of Eaton GHB2050 provided by its distributors.

TYPE GHB BREAKER 2P 50A 277/480VAC MAX 125/250VDC MAX 14KAIC | Eaton - Cutler Hammer GHB2050
Miniature Circuit Breaker, GHB Series, 50A, 2 Pole, 277/480V AC, 14kA at 277/480V AC
Circuit Breaker Thermal Magnetic 2Pole 50A 277VAC/250VDC
Eaton Series C complete molded case circuit breaker, G-frame, GHB, Complete breaker, Fixed thermal, Fixed magnetic trip type, Two-pole, 50 A, 480Y/277 Vac, 125/250 Vdc, 50/60 Hz
Circuit Breaker, 2 Pole, 50A; Product Range:C Series; Current Rating:50A; No. Of Poles:2 Pole; Voltage Rating Vdc:250V; Voltage Rating Vac:480V; Circuit Breaker Mounting:Din Rail, Panel Rohs Compliant: No |Eaton Cutler Hammer GHB2050

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN