Eaton GFA-1/32

Fuse Subminiature Non-Time Delay Acting 0.031A 125V Axial 3.7 X 7.6mm Glass Carton CSA/UL
$ 45.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GFA-1/32.

Sager Electronics

Datasheet2 pages27 years ago

TME

Inventory History

3 month trend:
+16.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date1999-04-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fuse, PCB Leaded, 400 mA, 125 VAC, GLN, Non Time Delay, Radial Leaded
Fuse Cartridge Non-Time Delay Acting 0.03125A 125V Radial 3.7 X 7.6mm Glass Carton CSA/UL
Fuse Subminiature Non-Time Delay Acting 0.3A 125V Axial 3.7 X 7.6mm Glass Carton CSA/UL
Fuse Subminiature Non-Time Delay Acting 0.3A 125V Radial 3.7 X 7.6mm Glass Carton CSA/UL
Fuse, PCB Leaded, 300 mA, 125 VAC, GLN, Non Time Delay, Radial Leaded

Descriptions

Descriptions of Eaton GFA-1/32 provided by its distributors.

Fuse Subminiature Non-Time Delay Acting 0.031A 125V Axial 3.7 X 7.6mm Glass Carton CSA/UL
Fuse, PCB Leaded, 31.25 mA, 125 VAC, GFA, Non Time Delay, Axial Leaded
Electric Fuse, 0.03125A, 125VAC, 50A (IR), Through Hole
Eaton Corporation Ctn Of 10 - Buss Small Dimension Fuse
BUSS SMALL DIMENSION FUSE | Eaton Electronics GFA-1/32
Fuses With Leads-Through Hole 125V 31.25Ma |Eaton Bussmann GFA-1/32
125V Board Mount (Cartridge Style Excluded) 3.125mA , 7.6mm
FUSE BRD MNT 3.125MA 125VAC AXL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GFA-1-32
  • GFA-132
  • GFA1/32
  • GFA132