Eaton GDC-125MA

Fuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass IMQ/UL
$ 8.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GDC-125MA.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages19 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter3403.0266.11
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0266.23
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST160
Fuse Micro Slow Blow Acting 0.16A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Littelfuse0305.100M
305 Series - 277V UL913 Intrinsically Safe Fuse for Hazardous Locations, TH-2, RoHS
Fuse Micro 0.16A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Schurter0034.3109
Fuse Miniature Slow Blow Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus

Descriptions

Descriptions of Eaton GDC-125MA provided by its distributors.

Fuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass IMQ/UL
Electric Fuse, Time Delay Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Time Delay Miniature Glass Tube Fuse 125 mA 35A IR
BUSS SMALL DIMENSION FUSE | Eaton Electronics GDC-125MA
Eaton Corporation Ctn Of 5 - Buss Small Dimension Fuse
GLASS TUBE FUSE, 125MA, TIME-DELAY, 250VAC, 5X20MM
GLASS TUBE LOW BREAKING CAPACITY BRASS ENDCAPS IEC STANDARDS 5 PER PKG
Glass Fuse, 125mA, 35A at 250V AC, 5 PK
Fuse, Cartridge, 125Ma 5X20Mm Time Delay; Fuse Size Imperial:0.2" X 0.79"; Fuse Current:125Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Blow Characteristic:Time Delay; Product Range:Gdc Series; Diameter:5Mm; Length:20Mm Rohs Compliant: No |Eaton Bussmann GDC-125MA

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDC125MA