Eaton GDC-100MA

Fuse; Cylinder; Time Lag; 0.1A; Dims 0.79x0.19; Glass; Cartridge; 250VAC; DCR 2 Ohms
$ 7.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GDC-100MA.

IHS

Datasheet2 pages9 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Gerber

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.20
Introduction Date1999-01-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.3108
Fst 5X20, 0.125 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1507
SCHURTER 0034.1507 Cartridge Fuse, FSF Series, 125 mA, 250 V, 5mm x 20mm, 0.2" x 0.79"
Fuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse, Cartridge, Time Delay, 125 mA, 250 VAC, 250 VDC, 6.4mm x 31.7mm, 1/4 x 1-1/4, MDL
Littelfuse0312.125HXP
Fuse Cartridge Fast Acting 0.125A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL

Descriptions

Descriptions of Eaton GDC-100MA provided by its distributors.

Fuse; Cylinder; Time Lag; 0.1A; Dims 0.79x0.19; Glass; Cartridge; 250VAC; DCR 2 Ohms
Electric Fuse, Time Delay Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature 0.1A 250V Slow Blow 2-Pin Cartridge Holder
Electronic Cartridge Fuse; Fuse Size Imperial:-; Fuse Current:100Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Blow Characteristic:Time Delay; Product Range:Gdc Series; Breaking Capacity Current Ac:35A; Fuse Leads:Leaded Rohs Compliant: No |Eaton Bussmann GDC-100MA

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDC 100MA
  • GDC100MA