Eaton FRS-R-6-1/4

Fuse Class RK5 Slow Blow Acting 6.25A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
$ 40.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRS-R-6-1/4.

Newark

Datasheet2 pages22 years ago

IHS

Master Electronics

Electro Sonic

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Class CC Slow Blow Acting 7.5A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
Fuse Class RK5 Slow Blow Acting 4.5A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL

Descriptions

Descriptions of Eaton FRS-R-6-1/4 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 6.25A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 6.25A, 600VAC, 250VDC, 200000A (IR), Inline/holder
FRS-R Series Time Delay 600 V 6.25 A Class RK5 Dual Element Fuse Cartridge
FUSETRON DUAL ELEMENT FUSE CLASS RK5 - LOW VOLTAGE - NORTH AMERICAN DIVISION
Fuse; Dual Element; Time-Delay; 6-1⁄ 2 A; 600 VAC⁄ 250 VDC; 0.81 +&fra
FUSE, 6.25A, 600V, TIME DELAY; Product Range:FRS-R Series; Fuse Current:6.25A; Voltage Rating VAC:600VAC; Voltage Rating VDC:250VDC; Fuse Size Metric:20.6mm x 127mm; Fuse Size Imperial:13/16" x 5"; Blow Characteristic:Time Delay RoHS Compliant: No
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRS-R-6-1-4
  • FRS-R-6-14
  • FRS-R6-1/4
  • FRSR-6-1/4