Eaton FP4-200-R

Inductor Power Shielded Wirewound 0.2uH 15% 1MHz Ferrite 40A 0.00065Ohm DCR T/R
$ 1.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FP4-200-R.

IHS

Datasheet5 pages10 years ago
Datasheet3 pages19 years ago
Datasheet3 pages18 years ago

Sager Electronics

Newark

DigiKey

Inventory History

3 month trend:
-0.39%

CAD Models

Download Eaton FP4-200-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan4922-221L
General Purpose Inductor, 0.22uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922R-221L
220nH Unshielded Wirewound Inductor 7A 8 mOhm Max Nonstandard

Descriptions

Descriptions of Eaton FP4-200-R provided by its distributors.

Inductor Power Shielded Wirewound 0.2uH 15% 1MHz Ferrite 40A 0.00065Ohm DCR T/R
General Purpose Inductor, 0.2uH, 15%, 1 Element, Ferrite-Core, SMD
FP Series 0.2 uH ±15 % Tolerance 40 A Unshielded SMT Flat Pack Inductor
Inductor, SMD [Coiltronics] FP4-200-R Inductor, SMD
FIXED IND 200NH 40A 0.65MOHM SMD
HIGH FREQUENCY INDUCTOR, 200NH, 40A, 15%
Fixed Inductors 0.2uH 30A Flat-Pac F P4
FLAT-PAC 4 Nonstandard 0.402Lx0.268W 10.20mmx6.80mm 200nH
INDUCTOR POWER 0.200UH 30A SMD
IND, FP4,0.2UH 30A 2 PADS, SMT
FP4-200-R, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FP4-200-R.
  • FP4-200R