Eaton FP3-R20-R

Inductor Power Wirewound 220nH 15% 100KHz 15.3A 1.88mOhm DCR T/R
$ 2.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FP3-R20-R.

Newark

Datasheet4 pages10 years ago
Datasheet3 pages19 years ago

Sager Electronics

IHS

Master Electronics

DigiKey

Inventory History

3 month trend:
-30.55%

CAD Models

Download Eaton FP3-R20-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

API Delevan4922-221L
General Purpose Inductor, 0.22uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922R-221L
220nH Unshielded Wirewound Inductor 7A 8 mOhm Max Nonstandard

Descriptions

Descriptions of Eaton FP3-R20-R provided by its distributors.

Inductor Power Wirewound 220nH 15% 100KHz 15.3A 1.88mOhm DCR T/R
FP3 Series 0.2 uH ±15% Tolerance 15.3A Unshielded SMT Low Profile Power Inductor
IND, FP3, S-COND 0.2UH 16A, 2 PADS, SMT | Eaton Electronics FP3-R20-R
General Purpose Inductor, 0.2uH, 15%, 1 Element, Iron-Core, SMD
FIXED IND 200NH 15.3A 1.88 MOHM
FLAT-PAC 3 Nonstandard 0.285Lx0.264W 7.25mmx6.70mm 200nH
INDUCTOR LO PROFILE 0.20UH 20.8A
200 NH UNSHIELDED DRUM CORE, WIREWOUND;
7.25X6.5MM IND 0.2UH 15.3A 15%
Power Inductors-SMD 0.2uH 20.8A Flat-Pac FP3
Inductor, Shielded, 200Nh, 20.8A, Smd; Inductance:200Nh; Rms Current (Irms):15.3A; Inductor Construction:Shielded; Saturation Current (Isat):20.8A; Product Range:Fp3 Series; Inductor Case/Package:-; Dc Resistance Max:0.00188Ohm Rohs Compliant: Yes |Eaton Coiltronics FP3-R20-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FP3R20R