Eaton FP0404R1-R065-R

Inductor High Current Power Wirewound 65nH 15% 100KHz Ferrite 19A 320uOhm DCR 1515 T/R
$ 0.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FP0404R1-R065-R.

IHS

Datasheet8 pages2 years ago
Datasheet4 pages15 years ago

Farnell

Sager Electronics

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-65.86%

CAD Models

Download Eaton FP0404R1-R065-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-08-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Eaton FP0404R1-R065-R provided by its distributors.

Inductor High Current Power Wirewound 65nH 15% 100KHz Ferrite 19A 320uOhm DCR 1515 T/R
General Purpose Inductor, 0.065uH, 15%, 1 Element, Ferrite-Core, SMD, 0404M
INDUCTOR, WIREWOUND, UN-SHIELDED, 0.32MOHM, 40A, SURFACE MOUNT, FP0404 SERIES
INDUCTOR, 65NH, 19A, ±15%; Inductance:65nH; Inductance Tolerance:± 15%; DC Resistance Max:0.00032ohm; DC Current Rating:19A; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FP0404R1-R065-R.
  • FP0404R1R065R