Eaton FNQ-R-1-8/10

Fuse Class CC Slow Blow Acting 1.8A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
$ 71.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-R-1-8/10.

IHS

Datasheet6 pages10 years ago
Datasheet2 pages23 years ago

Electro Sonic

Fuses Unlimited

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-11-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter7022.0880
Fuse, Cartridge, Very Fast Acting, 2 A, 660 VAC, 6.3mm x 32mm, 0.25" x 1.26"", A12FA 660V"
EatonC14M2
BUSSMANN CYLINDRICAL FUSE 14 x 51 2A AM 690V AC - Low Voltage - Cylindrical division
EatonC22G2
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 2A GG 690V - C22G2
EatonC22M2
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 2A AM 690V - C22M2
EatonC14G2
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 2A GG 690V - C14G2
EatonC14G2I
Cylindrical fuse for industrial applications, class gG/gL 2A - 690V With Indicator

Descriptions

Descriptions of Eaton FNQ-R-1-8/10 provided by its distributors.

Fuse Class CC Slow Blow Acting 1.8A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Electric Fuse, Time Delay Blow, 1.8A, 600VAC, 200000A (IR), Inline/holder
Fuse, 1.8A, 600V, Time Delay; Product Range:Limitron Fnq-R Series; Fuse Current:1.8A; Voltage Rating Vac:600V; Voltage Rating Vdc:-; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Time Delayrohs Compliant: Yes |Eaton Bussmann FNQ-R-1-8/10
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ-R-1 8/10
  • FNQ-R-1-8-10
  • FNQ-R-1-810
  • FNQ-R-1810
  • FNQ-R1-8/10