Eaton FNQ-2/10

Fuse Midget Slow Blow Acting 0.2A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
$ 75.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-2/10.

IHS

Datasheet2 pages12 years ago
Datasheet1 page23 years ago

Fuses Unlimited

Master Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Midget Fast Acting 0.2A 600V Holder In-Line Melf 10.32 X 34.93mm Fiber

Descriptions

Descriptions of Eaton FNQ-2/10 provided by its distributors.

Fuse Midget Slow Blow Acting 0.2A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
Electric Fuse, Time Delay Blow, 0.2A, 500VAC, 500VDC, 10000A (IR), Inline/holder, MIDGET
Midget Fuse, Time-Delay, 0.20A, 500V AC, Non-Indicating, 10kA at 500V AC
Fuse, 200Ma, 500V, Time Delay; Product Range:Fnq Series; Fuse Current:200Ma; Voltage Rating Vac:500V; Voltage Rating Vdc:-; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Time Delay Rohs Compliant: No |Eaton Bussmann FNQ-2/10

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ 2/10
  • FNQ-2-10
  • FNQ-210
  • FNQ2/10
  • FNQ210