Eaton FNM-8/10

Fuse Midget Slow Blow Acting 0.8A 250V Holder Cartridge 10.32 X 38.1mm Carton CE/CSA/UL
$ 22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNM-8/10.

IHS

Datasheet3 pages10 years ago
Datasheet2 pages22 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0326.010HXP
Electric Fuse, Time Lag Blow, 0.01A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB
Littelfuse0313010.VXP
Fuse Cartridge Slow Blow Acting 10A 32V Holder Cartridge 6.3 X 32mm Glass Bulk UKCA/UL
Fuse Miniature Slow Blow Acting 0.01A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton
Fuse Miniature Slow Blow Acting 0.01A 250V Axial 6.35 X 31.75mm Glass Carton
Littelfuse0325.010HXP
Electric Fuse, Time Lag Blow, 0.01A, 250VAC, 250VDC, 100A (IR), Through Hole, 3AB
Fuse Miniature Slow Blow Acting 0.1A 250V Axial 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Eaton FNM-8/10 provided by its distributors.

Fuse Midget Slow Blow Acting 0.8A 250V Holder Cartridge 10.32 X 38.1mm Carton CE/CSA/UL
Midget Fuse, Time-Delay, 0.80A, 250V AC, Non-Indicating, 10kA at 125V AC, 35A at 250V AC
Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, MIDGET
FUSE, CYLINDER, TIME LAG, 0.8 A, 5AG, 0.41X1.5 IN, FIBER TUBE, CARTRIDGE, 250VAC
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
Fuse, 800Ma, 250V, Time Delay; Product Range:Fusetron Fnm Series; Fuse Current:800Ma; Voltage Rating Vac:250V; Voltage Rating Vdc:-; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Time Delayrohs Compliant: No |Eaton Bussmann FNM-8/10

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNM-8-10
  • FNM-810
  • FNM8/10
  • FNM810