Eaton FL3T10

FUSE LINK, EDISON, TYPE T, 10A, RB, 23L | Bussmann by Eaton FL3T10
$ 57.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FL3T10.

IHS

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

EatonFL3K12
Electric Fuse, Fast Blow, 12A, 27000VAC, 27000VDC, Inline/holder
EatonFL11T12
Electric Fuse, Slow Blow, 12A, 27000VAC, 27000VDC, Inline/holder
EatonFL3T12
FUSE LINK, EDISON, TYPE T,12A, RB,23L | Bussmann by Eaton FL3T12

Descriptions

Descriptions of Eaton FL3T10 provided by its distributors.

FUSE LINK, EDISON, TYPE T,10A, RB,23L | Bussmann by Eaton FL3T10
Electric Fuse, Slow Blow, 10A, 27000VAC, 27000VDC, Inline/holder
Eaton Corporation Ctn Of 150 - Fuse Linkedisontype T10A
Fuse Slow Blow Acting 10A
Fuse Link - MV 27kV TD
FUSE LINK 10A 27KVAC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN