Eaton FL3K140

FUSE LINK, EDISON, TYPE K, 140A, RB, 23L | Bussmann by Eaton FL3K140
$ 156.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FL3K140.

IHS

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Electric Fuse, Slow Blow, 100A, 27000VAC, 27000VDC, Inline/holder
EatonFL3K100
Electric Fuse, Fast Blow, 100A, 27000VAC, 27000VDC, Inline/holder
Electric Fuse, Fast Blow, 100A, 27000VAC, 27000VDC, Inline/holder
EatonFL3T140
FUSE LINK, EDISON, TYPE T,140A, RB,23L | Bussmann by Eaton FL3T140
EatonFL6K100
Eaton Corporation Ctn Of 100 - Fuse Lk Cps K 100A Rb 23in S
FL11N100 Cooper Bussmann FUSE LK CPS N 100A NRB 23 Inch

Descriptions

Descriptions of Eaton FL3K140 provided by its distributors.

FUSE LINK, EDISON, TYPE K,140A, RB,23L | Bussmann by Eaton FL3K140
Electric Fuse, Fast Blow, 140A, 27000VAC, 27000VDC, Inline/holder
Eaton Corporation Ctn Of 50 - Fuse Linkedisontype K140A
Fuse 140A 27000V Fast 2-Pin Clip

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN