Eaton FL3K10

FL3K10 Cooper Bussmann FUSE LINK, EDISON, TYPE K, 10A, RB, 23 Inch L
$ 53.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FL3K10.

IHS

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

EatonFL11T12
Electric Fuse, Slow Blow, 12A, 27000VAC, 27000VDC, Inline/holder
EatonFL3K12
Electric Fuse, Fast Blow, 12A, 27000VAC, 27000VDC, Inline/holder
EatonFL3T12
FUSE LINK, EDISON, TYPE T,12A, RB,23L | Bussmann by Eaton FL3T12

Descriptions

Descriptions of Eaton FL3K10 provided by its distributors.

FL3K10 Cooper Bussmann FUSE LINK,EDISON,TYPE K,10A,RB,23 Inch L
Electric Fuse, Fast Blow, 10A, 27000VAC, 27000VDC, Inline/holder
Fuse Link - MV 27kV FA
Fuse Fast Acting 10A
FUSE LINK 10A 27KVAC
FUSE LK CPS K 010A RB 23""
FL3K10, EATON ELECTRONICS
Fuse 10A Fast 2-Pin
Eaton's Cooper Power series fuse links can be applied to a variety of applications requiring overcurrent protection of distribution systems and equipment. When properly coordinated with other overcurrent protective devices, sectionalizing to isolate faulted feeder branches or equipment can be accomplished. Kearney fuse links are available in a variety of types offering a wide selection of operating characteristics.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN