Eaton FL11T3

Electric Fuse, Slow Blow, 3A, 27000VAC, 27000VDC, Inline/holder
$ 62.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FL11T3.

IHS

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

EatonFL3K3
FL3K3 Cooper Bussmann FUSE LINK,EDISON,TYPE K,3A,RB,23 Inch L
EatonFL3T3
Electric Fuse, Slow Blow, 3A, 27000VAC, 27000VDC, Inline/holder

Descriptions

Descriptions of Eaton FL11T3 provided by its distributors.

Electric Fuse, Slow Blow, 3A, 27000VAC, 27000VDC, Inline/holder
Eaton Corporation Ctn Of 150 - Fuse Lk Cps T 003A Nrb 23in
FUSE LK CPS T 003A NRB 23 | Bussmann by Eaton FL11T3
Fuse Link - MV 27kV TD
BUSS HIGH VOLTAGE FUSE
FUSE LINK 3A 27KVAC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN