Eaton FCF30RN

Fuse Class CF Fast Acting 30A 600V Socket Lug 47.75 X 19.05 X 25.4mm Glass Carton CE/CSA/UL
$ 95.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FCF30RN.

IHS

Datasheet2 pages7 years ago
Datasheet2 pages14 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-89.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-23
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

FUSE, HIGH SPEED, CYLINDER, 32A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
LittelfuseLA70QS3214F
Electric Fuse, Very Fast Blow, 32A, 690VAC, 700VDC, 200000A (IR), Inline/holder
LittelfuseL70S035.T
Electric Fuse, Very Fast Blow, 35A, 700VAC, 650VDC, 200000A (IR), Inline/holder
MersenRS32H (B)
FUSE CARRIER, A2, BLACK; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:32A; Fuse Size Held:-; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:REDSPOT Series; Voltage Rating VAC:660V; Voltage Rating V DC
FUSE, HIGH SPEED, CYLINDER, 30A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
Electric Fuse, 25A, 700VAC, 700VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT

Descriptions

Descriptions of Eaton FCF30RN provided by its distributors.

Fuse Class CF Fast Acting 30A 600V Socket Lug 47.75 X 19.05 X 25.4mm Glass Carton CE/CSA/UL
Eaton Bussmann Low Voltage Cubefuse Fast Acting CUBEFuse 30A Non-indica - FCF30RN
Glass Fuse, FCF Series, Fast-Acting, 30A, 600V AC, 300kA at 600V AC, 50kA at 600V DC
Fuse Finger Safe Cube; Class CF; Fast Acting; 30A
FUSE RECT 30A 600VAC/VDC BLADE
600V 600V Rectangular 30A 47.75mm*19.05mm*32.51mm
FUSE, FAST ACTING, 30A, 600V; Voltage Ra; FUSE, FAST ACTING, 30A, 600V; Voltage Rating VDC:600V; Voltage Rating VAC:600V; Fuse Current:30A; Blow Characteristic:Fast Acting; Fuse Body Material:Glass Filled PES; Fuse Size Metric:47.75mm x 19.05mm x 25.4mm; Series:CUBEFuse

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN