Eaton FCF15RN

Fuse Class CF Fast Acting 15A 600V Socket Lug 47.75 X 19.05 X 25.4mm Glass Carton CE/CSA/UL
$ 79.045
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FCF15RN.

IHS

Datasheet2 pages7 years ago
Datasheet2 pages14 years ago

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseLA70QS1614F
Electric Fuse, Very Fast Blow, 16A, 690VAC, 700VDC, 200000A (IR), Inline/holder
Eaton16CT
Ceramic Fuse, CT Series, Very Fast Acting, 16A, 690V AC, 200kA at 700V AC, 50kA at 500 V DC
Bussmann by Eaton High Speed Semiconductor Fuse; 16A; 600VAC/700VDC
LittelfuseL70S015.T
Electric Fuse, Very Fast Blow, 15A, 700VAC, 650VDC, 200000A (IR), Inline/holder
EatonFWP-15B
BUSSMANN 15AMP 700V AC SEMI-COND FUSE - HIGH SPEED - NORTH AMERICAN DIVISION
LittelfuseLA70QS1214F
Semi Conductor Fuse 690Vac 12A/Box |Littelfuse LA70QS1214F

Descriptions

Descriptions of Eaton FCF15RN provided by its distributors.

Fuse Class CF Fast Acting 15A 600V Socket Lug 47.75 X 19.05 X 25.4mm Glass Carton CE/CSA/UL
FUSE, FAST ACTING, 15A, 600V; Voltage Rating VDC:600V; Voltage Rating VAC:600V;
FUSE, FAST ACTING, 15A, 600V; Voltage Ra; FUSE, FAST ACTING, 15A, 600V; Voltage Rating VDC:600V; Voltage Rating VAC:600V; Fuse Current:15A; Blow Characteristic:Fast Acting; Fuse Body Material:Glass Filled PES; Fuse Size Metric:47.75mm x 19.05mm x 25.4mm; Series:CUBEFuse

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN