Eaton FCF10RN

Fuse Class CF Fast Acting 10A 600V Socket Lug 47.75 X 19.05 X 25.4mm Glass Carton CE/CSA/UL
$ 104.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FCF10RN.

IHS

Datasheet2 pages7 years ago
Datasheet2 pages14 years ago

Master Electronics

element14 APAC

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LittelfuseLA70QS1214F
Semi Conductor Fuse 690Vac 12A/Box |Littelfuse LA70QS1214F
Eaton12CT
Electric Fuse, 12A, 700VAC, 500VDC, 200000A (IR), Inline/holder
Electric Fuse, 12A, 600VAC, 700VDC, 200000A (IR), Inline/holder
LittelfuseL70S010.T
Electric Fuse, Very Fast Blow, 10A, 700VAC, 650VDC, 200000A (IR), Inline/holder
EatonFWP-10B
Fuse 10A 700V Bolt Tap 14.3 X 47.12mm Carton CSA/UL
LittelfuseLA70QS1014F
Semi Conductor Fuse 690Vac 10A/Box |Littelfuse LA70QS1014F

Descriptions

Descriptions of Eaton FCF10RN provided by its distributors.

Fuse Class CF Fast Acting 10A 600V Socket Lug 47.75 X 19.05 X 25.4mm Glass Carton CE/CSA/UL
FUSE, FAST ACTING, 10A, 600V; Voltage Rating VDC:600V; Voltage Rating VAC:600V;
Fuse Finger Safe Cube; Class CF; Fast Acting; 10A
FCF10RN Cooper Bussmann Fast Acting CUBEFuse 10A Non-indication
BUSSMANN BY EATON FCF10RN FUSE, FAST ACTING, 10A, 600V
600V 600V 10A Rectangular 10A 47.75mm*19.05mm*32.51mm
FUSE RECT 10A 600VAC/VDC BLADE
FCF10RN, EATON BUSSMAN ELECTRICAL
FUSE, FAST ACTING, 10A, 600V; Voltage Ra; FUSE, FAST ACTING, 10A, 600V; Voltage Rating VDC:600V; Voltage Rating VAC:600V; Fuse Current:10A; Blow Characteristic:Fast Acting; Fuse Body Material:Glass Filled PES; Fuse Size Metric:47.75mm x 19.05mm x 25.4mm; Series:CUBEFuse

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN