Eaton FAZ-D1/3

Circuit Breaker, FAZ Series, 1A, 3 Pole, 277/480V AC, 15kA at 415V AC, D Curve
$ 201.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-D1/3.

RS (Formerly Allied Electronics)

Datasheet21 pages13 years ago

Farnell

Inventory History

3 month trend:
+43.18%

Related Parts

CIRCUIT BREAKER MINIATURE THERMOMAGNETIC D CURVE 1A 3 POLE DIN RAIL MOUNT SCREW

Descriptions

Descriptions of Eaton FAZ-D1/3 provided by its distributors.

Circuit Breaker, FAZ Series, 1A, 3 Pole, 277/480V AC, 15kA at 415V AC, D Curve
FAZ-D1-3 - Eaton Cutler-Hammer, FAZ-D1/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 1A D CURVE
CIRCUIT BREAKER, 1A, 3POLE, TYPE-D;No. of Poles:3; Current Rating:1A; Voltage Rating VDC:48VDC; Voltage Rating VAC:415VAC; Mounting Type:DIN Rail; Series:FAZ; ; Available until stocks are exhausted Alternative available;
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker - supplementary protector,High levels of inrush current are expected,1 A,15 kAIC,Three-pole,10-20X /n,50-60 Hz,Standard terminals,D Curve
CIRCUIT BREAKER, 1A, 3POLE, TYPE-D; Product Range:-; Current Rating:1A; No. of Poles:3 Pole; Voltage Rating V DC:48VDC; Voltage Rating VAC:415VAC; Circuit Breaker Mounting:DIN Rail; SVHC:No SVHC (17-Dec-2015); Breaking Capacity Current AC:15kA; Cross-section Area Max:25mm²; External Depth:71mm; External Width:52.5mm; IP / NEMA Rating:IP20; No. of Electrical Operations:10000; No. of Mechanical Operations:10000; Tripping Characteristic:D

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-D1/3.
  • FAZ-D13