Eaton FAZ-C6/2-NA

Circuit Breaker Thermal Magnetic; 480Y/277V AC 96V DC; 6A
$ 126.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-C6/2-NA.

TME

Datasheet193 pages9 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.17%

Related Parts

Sensata / AirpaxT26-2-7.00A-27720-1
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 7A 250VAC 65VDC 2 POLE TOGGLE UL1077
Sensata / AirpaxR21-4-7.50A-B06IV-V
Circuit Breaker Magnetic 2Pole 7.5A
Sensata / AirpaxIUGN11-1-61-7.50-C
Circuit Breaker Hydraulic Magnetic 2Pole 7.5A 250VAC Medical
Carling TechnologiesMF2-B-64-470-1-CA4-7-D
Circuit Breaker Hydraulic Magnetic 2Pole 7A 250VAC Automotive
Carling TechnologiesMF2-B-94-475-1-HC4-2-C
Magnetic Circuit Breaker, 2 Pole(s), 7.5A, 250VAC, 65VDC, Panel Mount
Carling TechnologiesMB2-B-34-470-1-A24-B-C
Circuit Breaker, M-Series, Hydraulic-Magnetic | Carling Technologies MB2-B-34-470-1-A24-B-C

Descriptions

Descriptions of Eaton FAZ-C6/2-NA provided by its distributors.

Circuit Breaker Thermal Magnetic; 480Y/277V AC 96V DC; 6A
FAZ-C6/2-NA - Miniature circuit breaker (MCB), 6 A, 2p, characteristic: C
Product Range:Faz Series; Current Rating:6A; No. Of Poles:2 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:240V; Circuit Breaker Mounting:Din Rail Rohs Compliant: No |Eaton Cutler Hammer FAZ-C6/2-NA
Eaton FAZ branch protector,UL 489 Industrial miniature circuit breaker - supplementary protector,Medium levels of inrush current are expected,6 A,10 kAIC, 14 kAIC,Two-pole,277/480 V,5-10X /n,50-60 Hz,Screw terminals,C Curve

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-C62-NA