Eaton FAZ-C1/3

Circuit Breaker, FAZ Series, 1A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
$ 110.215
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-C1/3.

Newark

Datasheet44 pages13 years ago
Datasheet8 pages9 years ago
Datasheet99 pages9 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.61%

Related Parts

ABB ControlS203-D1
CIRCUIT BREAKER; 3-POLE; D CURVE; 1A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
ABB ControlS201-C1
Circuit Breaker, 1-P, 1A/277VAC, C, UL1077 Recognized, 6KAIC, DIN Mount
Sensata / AirpaxR21-2-10.0A-B06CV-V
Circuit breaker; two pole; white rocker handle; 32VDC-250VAC 50/60Hz; 10 amp circuit
Schneider ElectricGB2CB06
TESYS GB2 - THERMAL-MAGNETIC CIRCUIT BREAKER - 1P - 1 A - ID = 14 A
Sensata / AirpaxIEGS6-1-62-10.0-01-V
Circuit Breaker Hydraulic Magnetic 1Pole 10A
ABB ControlS201U-K1
Circuit Breaker Thermal Magnetic 1Pole 1A 240VAC

Descriptions

Descriptions of Eaton FAZ-C1/3 provided by its distributors.

Circuit Breaker, FAZ Series, 1A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
FAZ-C1-3 - Eaton Cutler-Hammer, FAZ-C1/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 1A C CURVE
Circuit Breaker, Thermal Magnetic, 3P, 1A; Product Range:Faz Series; Current Rating:1A; No. Of Poles:3 Pole; Voltage Rating Vdc:125V; Voltage Rating Vac:277V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-C1/3
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker - supplementary protector,Medium levels of inrush current are expected,1 A,15 kAIC,Three-pole,5-10X /n,50-60 Hz,Standard terminals,C Curve

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-C13