Descriptions of Eaton FAK-S-KC11-I provided by its distributors.
PALM SWITCH, FOOT SWITCH, 1NO+1NC, SPRING RETURN, MUSHROOM, BLACK, SURFACE MOUNTING
M22 Complete Palm Switch, 22.5 mm, Mushroom Head Button, Momentary, Non-illuminated, Button: Black, 1NO-1NC, IP67, IP69K, NEMA 4X, 13, 1,000,000 Operations, Base: Black, Enclosure: Gray
E-STOP SWITCH, SPST-NO/NC, 6A, 230VAC; Contact Configuration:SPST-NO, SPST-NC; Switch Operation:Momentary Spring Return; Switch Terminals:Screw; Contact Current Max:6A; Contact Voltage AC Nom:230V; Contact Voltage DC Nom
Switch, Foot, 1No/1Nc, (On), 6A, 230V; Contacto, Configuración:Spst-No, Spst-Nc; Interruptor, Operación:(Encendido); Contacto, Tensión Dc Nom:24V; Contacto, Tensión Ac Nom:230V; Contacto, Intensidad Max:6A; Rango De Producto:- |Eaton Moeller FAK-S-KC11-I
Series = RMQ Titan / Contact Configuration = 1NC + 1NO / Switching Function = Momentary Function / Housing Material = Plastic / Termination Type = Screw Terminal / Mounting Type = Wall Mount / Mounting Type = Floor Mount / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69K / Width mm = 94 / Height mm = 101