Eaton FAK-R-KC11-I

Eaton Corporation Rd Mom Palm Switch Gry Encl Top-1No/1Nc
$ 213.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAK-R-KC11-I.

Farnell

Datasheet2 pages15 years ago
Datasheet87 pages23 years ago

element14 APAC

ARCEL Power Electronics

Newark

TME

Inventory History

3 month trend:
+14.55%

Descriptions

Descriptions of Eaton FAK-R-KC11-I provided by its distributors.

Eaton Corporation Rd Mom Palm Switch Gry Encl Top-1No/1Nc
M22 Complete Palm Switch, 22.5 mm, Mushroom Head Button, Momentary, Non-illuminated, Button: Red, 1NO-1NC, IP67, IP69K, NEMA 4X, 13, 1,000,000 Operations, Base: Black, Enclosure: Gray
E-STOP SWITCH, SPST-NO/NC, 6A, 230VAC; Product Range:M22 FAK Series; Contact Configuration:SPST-NO, SPST-NC; Switch Operation:Momentary Spring Return; Contact Current Max:6A; Contact Voltage AC Nom:230V; External Height:101mm RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAK-R--KC11--I
  • FAK-R/KC11/I
  • FAK-R/KC11/I..