Eaton F60C500V1A

Electric Fuse, 1A, 500VAC, 500VDC, 200000A (IR), Inline/holder
$ 118.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton F60C500V1A.

JRH Electronics

Datasheet5 pages17 years ago

Electro Sonic

Master Electronics

Fuses Unlimited

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Eaton F60C500V1A provided by its distributors.

Electric Fuse, 1A, 500VAC, 500VDC, 200000A (IR), Inline/holder
Fuse Miniature 1A 500V 2-Pin Cartridge Holder
Fuse Cartridge 1A 500V Holder Cartridge 10.32 X 38.1mm
FUSE CYLINDER NORMAL BLOW/HIGH SSC 1 A F60 CARTRIDGE 500 V
FUSE-MDGT 500VAC/500VDC FA MIL
MILITARY MIL-F-15160/60 SIMILAR TO KLM
FUSE, 1A, 500VAC, 1.5" X 0.406"; Product Range:F60 Series; Fuse Current:1A; Voltage Rating VAC:500V; Voltage Rating VDC:500V; Fuse Size Metric:-; Fuse Size Imperial:1.5" x 0.406"; Blow Characteristic:- RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • F60 C500V1A