Eaton ETR4-70-A

Time Delay Relay, DPDT, 100H, 240V
$ 408.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ETR4-70-A.

element14 APAC

Datasheet4 pages12 years ago
Datasheet4 pages14 years ago

RS (Formerly Allied Electronics)

TME

Descriptions

Descriptions of Eaton ETR4-70-A provided by its distributors.

TIME DELAY RELAY, DPDT, 100H, 240V
TIME DELAY RELAY, 2CO, 100H, 240VAC/DC Contacts:2CO; Nom Input Voltage:240V; Delay Time Range:0.05s to 100h; Timing Adjustment:Potentiometer; Relay Mounting:DIN Rail; Time Range Max:100h; Timing Function:Multifunction ;
XT Miniature Electronic Timing Relay, 24-240V; 50/60 Hz; 24-240 Vdc, 45 mm Frame size, 6A conventional thermal rating, 3A rated operational voltage , Star-delta type ETR4-70-A
Time Delay Relay, Dpdt, 100H, 240V; Contact Voltage Vdc:240V; Time Min:0.05S; Time Max:100H; Product Range:Etr4 Series; Contact Configuration:Dpdt; Contact Current:3A; Relay Mounting:Din Rail; Contact Voltage Vac:240V Rohs Compliant: No |Eaton Moeller ETR4-70-A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETR4-70-A..