Eaton ETR4-69-A

Electronic Timing Relays Etr4, 22.5 mm Wide Multifunctional Timing Functions
$ 346.656
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ETR4-69-A.

Newark

Datasheet4 pages13 years ago
Datasheet18 pages14 years ago

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Eaton ETR4-69-A provided by its distributors.

Electronic Timing Relays Etr4, 22.5 mm Wide Multifunctional Timing Functions
TIMING RELAY, 24-240VAC/DC, 1W, 0.05S-100H, MULTI-FUNCTION
Interval-Delay Relay, 2 Form A, DPST, Momentary, 1.5A (Contact), 24VDC (Contact), 3s Adj Min, 60s Adj Max, AC Input, AC/DC Output, DIN-Rail Mount
Eaton motor control timing relay, TIMING RELAYS ETR4-69, XT Miniature Electronic Timing Relay, 24-240V; 50/60 Hz; 24-240 Vdc, 45 mm Frame size, 6A conventional thermal rating, 3A rated operational voltage , Star-delta type
TIMER, MULTIFUNCTION Contact Configuration:2CO; Nom Input Voltage:240V; Delay Time Range:0.05s to 100h; Relay Mounting:DIN Rail; Contact Current AC Max:3A; Contact Voltage AC Max:440V; External Depth:98mm; External Length / ;
Timer, 2Nc, 0.05S To 100H, 240V; Product Range:Etr4 Series; Timer Functions:Multifunction; Time Min:0.05S; Time Max:100H; No. Of Timing Ranges:10Ranges; Timer Output:1 Changeover Relay; Supply Voltage Max:240V; Current Rating Nom:3A;rohs Compliant: Na |Eaton Moeller ETR4-69-A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN