Eaton E50KL556

Limit Switch Operator, Accessory, Spring Rod, Used With Side Rotary, E50 Series
$ 52.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton E50KL556.

element14 APAC

Datasheet102 pages13 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Eaton E50KL556 provided by its distributors.

LIMIT SWITCH OPERATOR, ACCESSORY, SPRING ROD, USED WITH SIDE ROTARY, E50 SERIES
EATON LIMIT SWITCH OPERATOR NYLON LENGTH: 38.1MM WIDTH: 323.9MM HEIGHT: 31.8MM
E50 NEMA Limit Switch,Lever,Rotary lever,rod type,Stainless steel rod,14-250F(-10-121C),Stainless Steel,Nylatron,UL,CSA,CE
SWITCH ACTUATOR; For Use With: Eaton E50 Series Heavy Duty Limit Switches; IP / NEMA Rating: -; Product Range: E50 Series; Accessory Type: Limit Switch Operator; Operating Force Max: 3.5in-oz 31K6206
Switch Actuator; Para Usar Con:Eaton E50 Series Heavy Duty Limit Switches; Ip/Nema:-; Fuerza De Funcionamiento Máx.:3.5In-Oz; Tipo De Accesorio:Limit Switch Operator |Eaton Cutler Hammer E50KL556

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN