Eaton E50KL538

Eaton Limit Switch Lever, E50, Accessory, Adjustable Roller, Used With Side Rotary, Metal
$ 52.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton E50KL538.

Master Electronics

Datasheet7 pages18 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.90%

Descriptions

Descriptions of Eaton E50KL538 provided by its distributors.

EATON LIMIT SWITCH LEVER, E50, ACCESSORY, ADJUSTABLE ROLLER, USED WITH SIDE ROTARY, METAL
E50Kl538 Adjustable Limit Switch Roller Leveler Switch Parts And Accessory
SWITCH, PART, ADJUSTABLE ROLLER ACTUATOR, LENGTH-1 TO 3.75IN, ROLLER DIA-0.75
E50 NEMA Limit Switch,Lever,Rotary lever,adj,3.75 inch len,Type 303 Stainless steel lever,Nylatron roller 0.75 inch diameter 0.32 inch width,14-250F(-10-121C),Stainless Steel,Steel,UL,CSA,CE
Switch Actuator; Para Usar Con:Eaton E50 Series Heavy Duty Limit Switches; Ip/Nema:-; Fuerza De Funcionamiento Máx.:3.4In-Oz; Tipo De Accesorio:Limit Switch Operator |Eaton Cutler Hammer E50KL538

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN