Eaton E50KL537

Cutler-Hammer Limit Switch Arm, Roller, 1 to 3.75 In L, Arm Depth: 0.5 in
$ 77.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton E50KL537.

Newark

Datasheet102 pages13 years ago
Datasheet102 pages13 years ago

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.73%

Descriptions

Descriptions of Eaton E50KL537 provided by its distributors.

Cutler-Hammer Limit Switch Arm, Roller, 1 to 3.75 In L, Arm Depth: 0.5 in
E50 NEMA Limit Switch,Lever,Rotary lever,adj,3.75 inch len,Type 303 Stainless steel lever,Nylatron roller 0.75 inch diameter 1.0 inch width,14-250F(-10-121C),Stainless Steel,Nylatron,UL,CSA,CE
Switch Actuator; Para Usar Con:Eaton E50 Series Heavy Duty Limit Switches; Ip/Nema:-; Fuerza De Funcionamiento Máx.:3.1In-Oz; Tipo De Accesorio:Limit Switch Operator |Eaton Cutler Hammer E50KL537

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN