Eaton E50KL201

Switch; Operator; Adjustable Side Rotary Lever Arm; 3.75 Inch L; Nylatron Roller
$ 52.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton E50KL201.

Newark

Datasheet102 pages13 years ago
Datasheet102 pages13 years ago

element14 APAC

RS (Formerly Allied Electronics)

element14

Descriptions

Descriptions of Eaton E50KL201 provided by its distributors.

SWITCH; OPERATOR; ADJUSTABLE SIDE ROTARY LEVER ARM; 3.75 INCH L; NYLATRON ROLLER
Cutler-Hammer Limit Switch Arm, Roller, 4.24 In Arm L, Arm Depth: 0.5 in
E50 NEMA Limit Switch,Lever,Rotary lever,adj,3.75 inch len,Type 303 Stainless steel lever,Nylatron roller 0.75 inch diameter 0.32 inch width,14-250F(-10-121C),Stainless Steel,Nylatron,UL,CSA,CE
SWITCH ACTUATOR; For Use With: Eaton E50 Series Heavy Duty Limit Switches; IP / NEMA Rating: -; Product Range: E50 Series; Accessory Type: Limit Switch Operator; Operating Force Max: 1.9in-oz 31K6194
Switch Actuator; Para Usar Con:Eaton E50 Series Heavy Duty Limit Switches; Ip/Nema:-; Fuerza De Funcionamiento Máx.:1.9In-Oz; Tipo De Accesorio:Limit Switch Operator |Eaton Cutler Hammer E50KL201

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN