Eaton E50KL200

Switch Operator Side Rotary Lever Arm 1.5 Inch Length Nylatron Roller | Eaton - Cutler Hammer E50KL200
$ 31.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton E50KL200.

Newark

Datasheet102 pages10 years ago
Datasheet102 pages13 years ago

element14 APAC

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Eaton E50KL200 provided by its distributors.

Switch Operator Side Rotary Lever Arm 1.5 Inch Length Nylatron Roller | Eaton - Cutler Hammer E50KL200
E50 NEMA Limit Switch,Lever,Rotary lever,1.5 inch len,Type 303 Stainless steel lever,Nylatron roller 0.75 inch diameter 0.32 inch width,14-250F(-10-121C),Stainless Steel,Nylatron,UL,CSA,CE
SWITCH ACTUATOR; For Use With: Eaton E50 Series Heavy Duty Limit Switches; IP / NEMA Rating: -; Product Range: E50 Series; Accessory Type: Limit Switch Operator; Operating Force Max: 0.53in-oz 31K6193
Switch Actuator; Para Usar Con:Eaton E50 Series Heavy Duty Limit Switches; Ip/Nema:-; Fuerza De Funcionamiento Máx.:0.53In-Oz; Tipo De Accesorio:Limit Switch Operator |Eaton Cutler Hammer E50KL200

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN