Eaton E34PB3

Operator, Green Flush Pushbutton Operator, E34 Series
$ 68.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton E34PB3.

Newark

Datasheet372 pages9 years ago
Datasheet88 pages18 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1040%

Descriptions

Descriptions of Eaton E34PB3 provided by its distributors.

OPERATOR, GREEN FLUSH PUSHBUTTON OPERATOR, E34 SERIES
Eaton, 30.5 mm Watertight/Oiltight Corrosion Resistant Pushbutton,Green,Plastic Actuator,Non-illuminated,Flush mounting,NEMA 3, 3R, 4, 4X, 12, 13,Momentary,30.5 mm,Flush Pushbutton,E34 Series
PUSHBUTTON SWITCH OPERATOR; For Use With:Eaton E34 Series Pushbutton Switches; IP / NEMA Rating:-; Product Range:E34 Series; Actuator Diameter:30mm; Colour:Green; Contact Current Max:10A; Illumination:Non Illuminated RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN