CONTACT BLOCK, 1NC, 10A, SCREW; Switch Terminals:-; No. of Poles:1 Pole; Contact Current Max:10A; Contact Voltage AC Max:600V; For Use With:Eaton E22 Series Pushbutton Switches; Contact Voltage DC Max:600V; Product Range:E22 Series RoHS Compliant: No