Eaton DRQ127-221-R

DRQ Series Wire-wound SMD Inductor w/ Ferrite Core, 220 uH +/-20% 2.43A Idc
$ 1.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRQ127-221-R.

Newark

Datasheet10 pages9 years ago

Electro Sonic

IHS

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.67%

CAD Models

Download Eaton DRQ127-221-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 1.3A 352mOhm DCR Blister T/R
TAIYO YUDENNS12575T221MN
Inductor Power Shielded Wirewound 220uH 20% 100KHz 1.35A 0.294Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 220uH 20% 100KHz 13Q-Factor Ferrite 1A 0.46Ohm DCR T/R
TAIYO YUDENNS12555T221MN
Inductor Power Shielded Wirewound 220uH 20% 100KHz 1.18A 0.324Ohm DCR T/R
TAIYO YUDENNS12565T221MN
Inductor Power Shielded Wirewound 220uH 20% 100KHz 1.18A 0.3276Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 1.2A 0.3Ohm DCR 5050 Automotive AEC-Q200 T/R

Descriptions

Descriptions of Eaton DRQ127-221-R provided by its distributors.

DRQ Series Wire-wound SMD Inductor w/ Ferrite Core,220 uH +/-20% 2.43A Idc
Inductor Power Shielded Drum Core 221.5uH/886uH 20% 100KHz Ferrite 1.29A/0.645A 0.376Ohm/1.5Ohm DCR T/R
General Purpose Inductor, 220uH, 20%, 4 Element, Ferrite-Core, SMD, 4949
Inductor, Coupled, 220 uH, 376 Milliohm, 1.29 A, 12.5mm x 12.5mm x 8mm
Power Inductor, 220Uh, 1.29A, 20%; Rango De Producto:Serie Drq; Dc Resistance Max, Parallel:0.376Ohm; Inductancia, Paralela:221.5Μh; Rms Current, Parallel:1.29A; Saturation Current, Parallel:2.43A; Bobina, Tipo:Smd; Inductancia:220Μh |Eaton Coiltronics DRQ127-221-R
* 125oC maximum total temperature operation* Dual winding inductors that can be used as either a single inductor, or in coupled inductor/transformerapplications (1:1 turns ratio) * Four sizes of shielded drum core inductors* Windings can be connected in series or parallel, offering a broad range of inductance and current ratings* Peak current ratings from 0.13 Amps to 56 Amps * RMS current ratings from 0.128 Amps to 17.9 Amps* Inductance ratings from 0.33uH to 4.02mH * Surface Mount* 200 VAC Isolation between windings * Ferrite core material Applications * As a transformer: SEPIC, flyback* As an inductor: Buck, boost, coupled inductor * DC/DC converters* VRM inductor for CPU and DDR power supplies * Input and output filter chokes Environmental Data * Storage temperature: -40oC to +125oC* Operating temperature: -40oC to +125oC (Range is application specific).* Solder re flow temperature: 260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN