Eaton DRQ125-820-R

Inductor Power Shielded Drum Core 86.89uH/347.6uH 20% 100KHz Ferrite 2.05A/1.03A 128mOhm/515mOhm DCR T/R
$ 1.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRQ125-820-R.

Master Electronics

Datasheet10 pages9 years ago
Datasheet12 pages12 years ago
Datasheet10 pages9 years ago

Sager Electronics

IHS

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Eaton DRQ125-820-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 82uH 15% 1KHz 16Q-Factor Ferrite 1.2A 0.185Ohm DCR T/R
Wurth Elektronik744787820
82μH Shielded Wirewound Inductor 1.04A 328mOhm Max 2-SMD
Ind Power Shielded Bobbin Core 82uH 15% 100KHz 26Q-Factor Ferrite 790mA T/R
Inductor Power Shielded Wirewound 82uH 20% 100KHz Ferrite 0.94A 0.32Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 82uH 20% 100KHz Ferrite 1A 0.295Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 75uH 20% 100KHz 1.2A 0.211Ohm DCR 3131 T/R

Descriptions

Descriptions of Eaton DRQ125-820-R provided by its distributors.

Inductor Power Shielded Drum Core 86.89uH/347.6uH 20% 100KHz Ferrite 2.05A/1.03A 128mOhm/515mOhm DCR T/R
General Purpose Inductor, 82uH, 20%, 4 Element, Ferrite-Core, SMD, 4949
Inductor, Coupled, 82 uH, 128 Milliohm, 2.05 A, 12.5mm x 12.5mm x 6mm
86.89¦ÌH,347.6¦ÌH 100KHz 515m¦¸ 2.39A 2.05A ¡À20% SMD,12.5X12.5MM , 12.5mm*12.5mm*6mm
DRQ Series 82 uH ±20 % Tp;eramce 1.03 A Shielded SMT Power Inductor
DRQ Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 82muH
INDUCTOR SHIELDED DUAL 82UH 2.39
12.5X12.5MM IND 82UH 2.05A 20%
Coupled Inductors 82uH 2.39A 0.128ohms
SMD POWER INDUCTORS POWER INDUCTORS;
INDUCT ARRAY 2 COIL 86.89UH SMD
* 125oC maximum total temperature operation* Dual winding inductors that can be used as either a single inductor, or in coupled inductor/transformerapplications (1:1 turns ratio) * Four sizes of shielded drum core inductors* Windings can be connected in series or parallel, offering a broad range of inductance and current ratings* Peak current ratings from 0.13 Amps to 56 Amps * RMS current ratings from 0.128 Amps to 17.9 Amps* Inductance ratings from 0.33uH to 4.02mH * Surface Mount* 200 VAC Isolation between windings * Ferrite core material Applications * As a transformer: SEPIC, flyback* As an inductor: Buck, boost, coupled inductor * DC/DC converters* VRM inductor for CPU and DDR power supplies * Input and output filter chokes Environmental Data * Storage temperature: -40oC to +125oC* Operating temperature: -40oC to +125oC (Range is application specific).* Solder re flow temperature: 260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN