Eaton DRA74-820-R

Inductor Power Shielded Drum Core 81.45uH/82uH 20% 100KHz 879mA 440mOhm DCR Automotive T/R
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRA74-820-R.

Master Electronics

Datasheet12 pages9 years ago
Datasheet12 pages11 years ago

Sager Electronics

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.36%

CAD Models

Download Eaton DRA74-820-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 82uH 20% 100KHz Ferrite 0.94A 0.32Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 82uH 20% 100KHz 0.9A 0.341Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 82uH 20% 100KHz Ferrite 1A 0.295Ohm DCR 4040 T/R
Wurth Elektronik744787820
WE-PD2SR Shielded Power Inductor
Ind Power Shielded Bobbin Core 82uH 15% 100KHz 26Q-Factor Ferrite 790mA T/R
Inductor Power Shielded Wirewound 82uH 20% 1KHz 22Q-Factor Ferrite 700mA 280mOhm DCR T/R

Descriptions

Descriptions of Eaton DRA74-820-R provided by its distributors.

Inductor Power Shielded Drum Core 81.45uH/82uH 20% 100KHz 879mA 440mOhm DCR Automotive T/R
DRA74 Series 81.45 uH ±20 % Tol. 0.879 A Shielded Surface Mount Power Inductor
INDUCTOR, 82UH, 0.879A, SHIELDED; Inductance: 82µH; RMS Current (Irms): 879mA; Inductor Construction: Shielded; Saturation Current (Isat): 1.034A; Product Range: -; Power Inductor Case: 7.6mm x 7.6mm x 4.35mm; DC Resistance Ma
INDUCTOR, SHIELDED, 82UH, 0.879A; Product Range:COILTRONICS - DRA74 Series SMD Shielded Inductors; Inductance:82µH; Inductance Tolerance:± 20%; DC Resistance Max:0.367ohm; DC Current Rating:879mA; Inductor Case Style:SMD; Core Material:(Not Available); SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN