Eaton DRA74-330-R

WireWound SMD Inductor w/ Ferrite Core; 33 uH +/-20% WireWound 1.61A Idc
$ 1.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRA74-330-R.

Master Electronics

Datasheet12 pages9 years ago

Sager Electronics

IHS

Farnell

Newark

Inventory History

3 month trend:
-21.03%

CAD Models

Download Eaton DRA74-330-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A T/R
Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 20Q-Factor Ferrite 1.7A 0.145Ohm DCR T/R
TAIYO YUDENNR6045T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A 0.1885Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T330MMGK
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
TAIYO YUDENNR8040T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.7A 0.13Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A 0.132Ohm DCR Automotive T/R

Descriptions

Descriptions of Eaton DRA74-330-R provided by its distributors.

WireWound SMD Inductor w/ Ferrite Core; 33 uH +/-20% WireWound 1.61A Idc
Inductor Power Shielded Drum Core 33.21uH/33uH 20% 100KHz Ferrite 1.37A 0.181Ohm DCR Automotive T/R
FIXED IND 33UH 1.37A 151MOHM SMD
General Purpose Inductor, 33uH, 20%, SMD, 3030
INDUCTOR, SHIELDED, 33UH, 1.61A, SMD
100KHz 1.61A 1.37A 33¦ÌH 151m¦¸ ¡À20% , 7.6mm*7.6mm*4.35mm
INDUCTOR HI TEMP 33UH 1.37A SMD
DRA Nonstandard 0.299Lx0.299W 7.60mmx7.60mm 33muH
DRA74-330-R, EATON ELECTRONICS
Inductance:33Μh; Rms Current (Irms):1.37A; Inductor Construction:Shielded; Saturation Current (Isat):1.61A; Product Range:Dra Series; Dc Resistance Max:-; Inductance Tolerance:± 20%; Product Length:7.6Mm; Product Width:7.6Mm Rohs Compliant: Yes |Eaton Coiltronics DRA74-330-R.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRA74-330-R.