
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | DRA73-820-R | 0 | 1350 | 1h | ||||||||
| Sager Electronics | DRA73-820-R | 0 | 1350 | Tape & Reel | ||||||||
| Newark | DRA73-820-R | 0 | 1350 | |||||||||
| Richardson RFPD | DRA73-820-R | Contact | 1350 | 18h | ||||||||
| RS (Formerly Allied Electronics) | DRA73-820-R | 0 | 1350 | Bulk | 3h |
Download Eaton DRA73-820-R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Eaton DRA73-820-R provided by its distributors.
Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names: