Eaton DR125-1R0-R

Inductor Power Shielded Drum Core 1uH 20% 100KHz Ferrite 15A 2.4mOhm DCR T/R
$ 1.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR125-1R0-R.

Electro Sonic

Datasheet9 pages9 years ago
Datasheet6 pages18 years ago

Master Electronics

IHS

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-87.75%

CAD Models

Download Eaton DR125-1R0-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik7443340100
POWER-CHOKE WE-HCC 8070 (Ferrite) | FIXED IND 1UH 17A 2.95 MOHM SMD
Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz Powdered Iron 12A 0.0072Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 11A 0.01Ohm DCR T/R
Ind Power Shielded Wirewound 1uH 20% 100KHz Carbonyl Powder 11A T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 13A 7.81mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 17A 0.0035Ohm DCR 4339 Automotive T/R

Descriptions

Descriptions of Eaton DR125-1R0-R provided by its distributors.

Inductor Power Shielded Drum Core 1uH 20% 100KHz Ferrite 15A 2.4mOhm DCR T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Inductor;Power Shielded Drum Core Inductor;1.00uH;23.6A
DR Series 1 uH ±20 % Tolerance 15 A Shielded SMT High Power Inductor
IND PWR SHLD 1UH 20% 100KHZ FERRITE
100KHz 23.6A 15A 1¦ÌH 2.4m¦¸ ¡À20% SMD,12.5X12.5MM , 12.5mm*12.5mm*6mm
FIXED IND 1UH 15A 2.4 MOHM SMD
Power Inductors-SMD 1.0uH 23.6A 0.0024ohms
Inductor Shielded DRM Single Con.duct
Inductor, Shielded, 1Uh, 23.6A, Smd; Inductance:1Μh; Rms Current (Irms):15A; Inductor Construction:Shielded; Saturation Current (Isat):23.6A; Product Range:Dr Series; Dc Resistance Max:-; Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics DR125-1R0-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR125-1R0-R.
  • DR1251R0R