Eaton CVR-J-60100-M

Eaton Bussmann Low Voltage N.American CLASS J 600V 100A FUSE COVER ASSEMB - CVR-J-60100-M
$ 34.862
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CVR-J-60100-M.

RS (Formerly Allied Electronics)

Datasheet12 pages8 years ago

Sager Electronics

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Eaton CVR-J-60100-M provided by its distributors.

Eaton Bussmann Low Voltage N.American CLASS J 600V 100A FUSE COVER ASSEMB - CVR-J-60100-M
Open Fuse Block Cover, J UL Class, 70 to 100A Amp Range, 600V AC/DC Volt Rating
Bussmann CVR-J-60100-M Fuse Block Cover. Bussmann Fuse Block Cover, Series: JM60100, 100 A, 600 VAC, For Use With: Class J Power Distribution Fuse Block, 6 in Length, 2 in Width, 2 in Height, Thermoplastic. Additional Description: BUSS-CVR-J-60100-M CLASS J 600V 100A FUSE COVER ASSEMBLY. Catalog Description: Eaton Bussmann series CVR fuse block cover, Modular fuse block cover, 100 A, Class J, Non-indicating, 600 V.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CVR-J60100-M