Eaton CTX68-4A-R

Inductor Power Wirewound 68.21uH/272.8uH 25% 100KHz Amorphous Metal 1.7A/0.85A 153mOhm/612mOhm DCR T/R
$ 4.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX68-4A-R.

Master Electronics

Datasheet9 pages9 years ago
Datasheet8 pages19 years ago

IHS

Inventory History

3 month trend:
-100%

CAD Models

Download Eaton CTX68-4A-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Wirewound 68uH 20% 1KHz 25Q-Factor Ferrite 1.2A T/R
Inductor Power Wirewound 68uH/272uH 20% Iron 0.72A/0.36A 0.26Ohm/1.04Ohm DCR T/R
Wurth Elektronik784775168
Inductor, Aec-Q200, 68Uh, Unshld, 0.99A Rohs Compliant: Yes |Würth Elektronik 784775168
Inductor Power Unshielded Wirewound 68uH 20% 100KHz 22Q-Factor Ferrite 2.1A 0.13Ohm DCR T/R
Inductor Power Chip Unshielded Wirewound 68uH 20% 1MHz Ferrite 0.64A 0.938Ohm DCR 2220 T/R
TAIYO YUDENLBC2518T680M
Inductor General Purpose Chip Wirewound 68uH 20% 2.52MHz Ferrite 0.14A 3.64Ohm DCR 1007 T/R

Descriptions

Descriptions of Eaton CTX68-4A-R provided by its distributors.

Inductor Power Wirewound 68.21uH/272.8uH 25% 100KHz Amorphous Metal 1.7A/0.85A 153mOhm/612mOhm DCR T/R
Inductor, Coupled, 68 uH, 153 Milliohm, 1.7 A, 11.43mm x 11.43mm x 6.35mm
General Purpose Inductor, 68.21uH, 25%, 2 Element, Iron-Core, SMD, 4545
CTX Series 68 uH ±25 % Tolerance 0.85 A Unshielded Surface Mount Power Inductor
Power Inductor, 68Uh, 1.7A, 25%, Full Reel; Product Range:Octa-Pac Plus Ctx 4A Series; Inductance, Parallel:68.21Μh; Rms Current, Parallel:1.7A; Saturation Current, Parallel:1.61A; Dc Resistance Max, Parallel:0.153Ohm Rohs Compliant: Yes |Eaton Coiltronics CTX68-4A-R
* Surface mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings* OCTA-PAC's are designed around high frequency, low loss MPP core material* ECONO-PAC's are a lower cost version of OCTA-PAC's offering high saturation flux density, Powder Iron core material* OCT A-PAC PLUS's offer higher current ratings and higher saturation flux densities than OCT A-PAC and ECONO-PAC,Amorphous metal core material * Secure 4 Terminal Mounting* Inductor more versatile inductance combination by series or parallel connections Applications * Computer and portable power devices* LCD panels, DVD players * Inductor: DC-DC converters* Buck, boost, forward, and resonant converters * Noise filtering and filter chokes* Transformers: 1:1 300Vdc isolation, fly back, sepic Environmental Data * Storage temperature range: -40oC to +125oC* Operating ambient temperature range: -40oC to +85oC (range is application specific).* Solder re flow temperature: +260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN