Eaton CTX50-1-52LP-R

Inductor Power Toroid 50.29u(OCL)H/50uH 20% 100KHz Powdered Iron 2.6A 71.5mOhm DCR RDL Bulk
$ 2.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX50-1-52LP-R.

Newark

Datasheet6 pages10 years ago

IHS

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Eaton CTX50-1-52LP-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNS12565T470MNV
Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.78A 0.069Ohm DCR Automotive T/R
Inductor Power Wirewound 47uH 20% 100KHz 24Q-Factor Ferrite 2.7A 82mOhm DCR T/R
TAIYO YUDENNS12575T470MNV
Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.95A 0.0618Ohm DCR Automotive T/R
TAIYO YUDENNS12555T470MNV
Ind Power Shielded Wirewound 47uH 20% 100KHz Ferrite 2.7A Embossed T/R
Inductor Power Unshielded Wirewound 47uH 20% 100KHz 2.6A 0.086Ohm DCR T/R
Wurth Elektronik74458147
100KHz 8.4MHz 4.5A 2.6A 47¦ÌH 86m¦¸ ¡À20% SMD,18.5X15.2MM , 18.54mm*15.24mm*7.11mm

Descriptions

Descriptions of Eaton CTX50-1-52LP-R provided by its distributors.

Inductor Power Toroid 50.29u(OCL)H/50uH 20% 100KHz Powdered Iron 2.6A 71.5mOhm DCR RDL Bulk
CTX Series 50 uh ±20 % Tol. 2.6 A 0.0715 Ohm Horizontal Low Cost Power Inductor
General Purpose Inductor, 50.29uH, 20%, 1 Element, Iron-Core
IND PWR WW 50UH 20% 100KHZ PWRD IRON 2.6A TRD
Fixed Inductors 50uH 2.7A 0.0715ohms Horizontal Mount
FIXED IND 50UH 2.6A 71.5 MOHM TH
INDUCTOR, 50UH, 2.6A, ±20%; Inductance:5; Inductance:50µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0715ohm;
CTX Radial Horizontal (Open) 0.638Dia 16.20mm 50muH
100KHz 2.7A 2.6A 50¦ÌH 71.5m¦¸ ¡À20% , 16.2mm*9mm
CTX50-1-52LP-R, Eaton Electronics / Bussmann
INDUCTOR, 50UH, 2.6A, +20%; Product Range:OCTA-PAC CTX 1 Series; Inductance:50.29µH; RMS Current (Irms):2.6A; DC Resistance Max:0.0715ohm; Inductance Tolerance:± 20%; Case Dimensions:16.2mm x 9mm RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN