Eaton CTX33-3P-R

Inductor Power Wirewound 32.63uH/130.54uH 20% 100KHz Powdered Iron 1.3A/0.65A 146mOhm/571mOhm DCR T/R
$ 2.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX33-3P-R.

IHS

Datasheet9 pages9 years ago
Datasheet8 pages19 years ago

Master Electronics

Inventory History

3 month trend:
+82.29%

CAD Models

Download Eaton CTX33-3P-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A T/R
TAIYO YUDENNR6045T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A 0.1885Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T330MMGK
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A 0.132Ohm DCR Automotive T/R
Wurth Elektronik74404064330
WE-LQS SMT Semi-Shielded Power Inductor
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2524

Descriptions

Descriptions of Eaton CTX33-3P-R provided by its distributors.

Inductor Power Wirewound 32.63uH/130.54uH 20% 100KHz Powdered Iron 1.3A/0.65A 146mOhm/571mOhm DCR T/R
CTX Series 32.63 uH 1.3 A 0.146 Ohm DCR Horizontal SMT EconoPac Power Inductor
Inductor, Coupled, 33 uH, 146 Milliohm, 11.43mm x 11.43mm x 4.83mm
General Purpose Inductor, 32.63uH, 20%, 2 Element, Iron-Core, SMD
32.63¦ÌH,130.54¦ÌH 100KHz 571m¦¸ 1.3A ¡À20% SMD,14X14MM , 13.97mm*13.97mm*4.83mm
Ind/xfmr,ep Sz 3,33Uh, 1 Rohs Compliant: Yes
IND PWR 32.63UH 20% 100KHZ PWRD IRON
Coupled Inductors 32.6uH 1.3A 0.146ohms
CTX33-3P-R, EATON BUSSMAN ELECTRICAL
INDUCT ARRAY 2 COIL 32.63UH SMD
INDUCT/XFRMR TOROID 32.63UH SMD
* Surface mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings* OCTA-PAC's are designed around high frequency, low loss MPP core material* ECONO-PAC's are a lower cost version of OCTA-PAC's offering high saturation flux density, Powder Iron core material* OCT A-PAC PLUS's offer higher current ratings and higher saturation flux densities than OCT A-PAC and ECONO-PAC,Amorphous metal core material * Secure 4 Terminal Mounting* Inductor more versatile inductance combination by series or parallel connections Applications * Computer and portable power devices* LCD panels, DVD players * Inductor: DC-DC converters* Buck, boost, forward, and resonant converters * Noise filtering and filter chokes* Transformers: 1:1 300Vdc isolation, fly back, sepic Environmental Data * Storage temperature range: -40oC to +125oC* Operating ambient temperature range: -40oC to +85oC (range is application specific).* Solder re flow temperature: +260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTX33-3P-R.