Eaton CTX33-2P-R

Ind Power Wirewound 32.67uH/130.7uH 20% 100KHz Powdered Iron 1.3A/0.65A T/R
$ 2.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX33-2P-R.

Newark

Datasheet9 pages9 years ago

element14 APAC

IHS

Component Distributors Inc.

Inventory History

3 month trend:
+41.47%

CAD Models

Download Eaton CTX33-2P-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A 0.132Ohm DCR Automotive T/R
Wurth Elektronik74404064330
WE-LQS SMT Semi-Shielded Power Inductor
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2524
Inductor Power Shielded Wirewound 33uH 20% 100KHz 1.45A 0.137Ohm DCR 2424 T/R
INDUCTOR, PWR, 33UH, 1.07A, 20%, 100KHZ; Product Range:TDK - CLF6045-D Series; I
Inductor Power Shielded Wirewound 30uH 20% 100KHz 1.5A 0.132Ohm DCR 2424 T/R

Descriptions

Descriptions of Eaton CTX33-2P-R provided by its distributors.

Ind Power Wirewound 32.67uH/130.7uH 20% 100KHz Powdered Iron 1.3A/0.65A T/R
General Purpose Inductor, 32.67uH, 20%, 2 Element, Iron-Core, SMD, 3535
INDUCT ARRAY 2 COIL 32.67UH SMD / Unshielded 2 Coil Inductor Array 130.7 µH Inductance - Connected in Series 32.67 µH Inductance - Connected in Parallel 126mOhm Max DC Resistance (DCR) - Parallel 1.3 A Nonstandard
INDUCTOR, 32.67UH, SMD; Product Range: ECONO-PAC 2P Series; Inductance, Parallel: 32.67µH; RMS Current - Parallel: 1.3A; Saturation Current - Parallel: -; Coupled Inductor Case: 8.89mm x 8.89mm x 5.97mm; DC Resistance Max - P
* Surface mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings* OCTA-PAC's are designed around high frequency, low loss MPP core material* ECONO-PAC's are a lower cost version of OCTA-PAC's offering high saturation flux density, Powder Iron core material* OCT A-PAC PLUS's offer higher current ratings and higher saturation flux densities than OCT A-PAC and ECONO-PAC,Amorphous metal core material * Secure 4 Terminal Mounting* Inductor more versatile inductance combination by series or parallel connections Applications * Computer and portable power devices* LCD panels, DVD players * Inductor: DC-DC converters* Buck, boost, forward, and resonant converters * Noise filtering and filter chokes* Transformers: 1:1 300Vdc isolation, fly back, sepic Environmental Data * Storage temperature range: -40oC to +125oC* Operating ambient temperature range: -40oC to +85oC (range is application specific).* Solder re flow temperature: +260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTX33-2P-R.