Eaton CTX25-4-R

Inductor Power Wirewound 25.92uH/103.68uH 20% 100KHz Amorphous Metal 2A/1A 63mOhm/253mOhm DCR T/R
$ 4.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX25-4-R.

Newark

Datasheet9 pages9 years ago

Master Electronics

Farnell

DigiKey

Inventory History

3 month trend:
+19.48%

CAD Models

Download Eaton CTX25-4-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan8532-18L
General Purpose Inductor, 27uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan2474R-18L
General Purpose Inductor, 27uH, 15%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 27uH 20% 1MHz Ferrite 2.2A 0.12Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 27uH 20% 1MHz Ferrite 2.3A 0.11Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 27uH 20% 1MHz Ferrite 1.7A 0.2Ohm DCR Automotive T/R
Wurth Elektronik744776127
Power Inductor, 27Uh, Unshielded, 1.98A Rohs Compliant: Yes |Würth Elektronik 744776127

Descriptions

Descriptions of Eaton CTX25-4-R provided by its distributors.

Inductor Power Wirewound 25.92uH/103.68uH 20% 100KHz Amorphous Metal 2A/1A 63mOhm/253mOhm DCR T/R
CTX Series 25.92 uH 2 A Shielded Horizontal SMT OctaPac Torroidal Inductor
General Purpose Inductor, 25.92uH, 20%, 2 Element, Iron-Core, SMD
Inductor, Coupled, 25 uH, 63 Milliohm, 11.43mm x 11.43mm x 6.35mm
POWER INDUCTOR, 25.92UH, 2A, 20%; Induct; Inductance:25.92µH; Inductance Tolerance:± DC Resistance
25.92¦ÌH 100KHz 253m¦¸ 2A ¡À20% , 13.97mm*13.97mm*6.35mm
INDUCTOR TOROID DUAL 25.92UH SMD
INDUCT ARRAY 2 COIL 25.92UH SMD
POWER INDUCTOR, 25.92UH, 2A, 20%; Product Range:OCTA-PAC CTX 4 Series; Inductance, Parallel:25.92µH; RMS Current, Parallel:2A; Saturation Current, Parallel:-; DC Resistance Max, Parallel:0.063ohm; Leakage Inductance:- RoHS Compliant: Yes
* Surface mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings* OCTA-PAC's are designed around high frequency, low loss MPP core material* ECONO-PAC's are a lower cost version of OCTA-PAC's offering high saturation flux density, Powder Iron core material* OCT A-PAC PLUS's offer higher current ratings and higher saturation flux densities than OCT A-PAC and ECONO-PAC,Amorphous metal core material * Secure 4 Terminal Mounting* Inductor more versatile inductance combination by series or parallel connections Applications * Computer and portable power devices* LCD panels, DVD players * Inductor: DC-DC converters* Buck, boost, forward, and resonant converters * Noise filtering and filter chokes* Transformers: 1:1 300Vdc isolation, fly back, sepic Environmental Data * Storage temperature range: -40oC to +125oC* Operating ambient temperature range: -40oC to +85oC (range is application specific).* Solder re flow temperature: +260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN