
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | CTX2-1P-R | 0 | 1100 | Tape & Reel | ||||||||
| Abacus Technologies | CTX2-1P-R | 0 | 1100 | 5h | ||||||||
| Onlinecomponents.com | CTX2-1P-R | 0 | 275 | Bulk | ||||||||
| Richardson RFPD | CTX2-1P-R | Contact | 1100 | 16h | ||||||||
| Avnet | CTX2-1P-R | 0 | 1100 | 12h |
Download Eaton CTX2-1P-R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Eaton CTX2-1P-R provided by its distributors.
Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names: