Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton CTX100-1-52-R

Inductor Power Toroid 100.4u(OCL)H/100uH 20% 100KHz Powdered Iron 2.5A 106mOhm DCR RDL Bulk
$ 3.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX100-1-52-R.

Newark

Datasheet6 pages10 years ago
Datasheet4 pages19 years ago

IHS

DigiKey

Inventory History

3 month trend:
-97.72%

CAD Models

Download Eaton CTX100-1-52-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.329
$ 3.68
Stock
26,554
3,392
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
20 %
20 %
Current Rating
2.5 A
2.5 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
106 mΩ
106 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TAIYO YUDENNS12575T101MNV
Ind Power Wirewound 100uH 20% 100KHz Ferrite 2.01A Embossed T/R
Inductor Power Shielded Wirewound 100uH 20% 1KHz 16Q-Factor Ferrite 2.5A 0.135Ohm DCR T/R
TAIYO YUDENNS12555T101MNV
Ind Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.86A Embossed T/R
TAIYO YUDENNS12565T101MN
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.81A 0.1476Ohm DCR T/R
Inductor Power Unshielded Wirewound 100uH 20% 100KHz 1.8A 0.19Ohm DCR T/R
Wurth Elektronik7445820
FIXED IND 100UH 1.8A 190 MOHM / POWER-CHOKE WE-PD 4

Descriptions

Descriptions of Eaton CTX100-1-52-R provided by its distributors.

Inductor Power Toroid 100.4u(OCL)H/100uH 20% 100KHz Powdered Iron 2.5A 106mOhm DCR RDL Bulk
Inductor;Power Inductor;100uH;2.4A;0.106 Ohms;Vertical Mount
CTX Series 100 uH ±20% Tol. 2.5 A 0.106 Ohm Vertical Low Cost Power Inductor
Toroidal Inductor 100uH Unshielded 2500mA 106mOhm Radial Vertical Open-Type

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTX100-1-52-R.
  • CTX100-1-52R