Eaton CTX10-3P-R

Inductor Power Wirewound 9.79uH/39.15uH 20% 100KHz Powdered Iron 2.7A/1.35A 33mOhm/131mOhm DCR T/R
$ 2.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX10-3P-R.

Master Electronics

Datasheet9 pages9 years ago
Datasheet8 pages19 years ago
Datasheet9 pages9 years ago

IHS

Component Distributors Inc.

Inventory History

3 month trend:
+20.00%

CAD Models

Download Eaton CTX10-3P-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNS10145T100MNV
Inductor Power Shielded Wirewound 10uH 20% 100KHz 3.1A 0.0324Ohm DCR Automotive T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5140
Inductor Power Unshielded Wirewound 10uH 20% 100KHz 26Q-Factor Ferrite 3.2A 0.064Ohm DCR T/R
Inductor Power Molded Wirewound 10uH 20% 3A 0.105Ohm DCR T/R
API Delevan8532-13L
General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan2474R-13L
General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Eaton CTX10-3P-R provided by its distributors.

Inductor Power Wirewound 9.79uH/39.15uH 20% 100KHz Powdered Iron 2.7A/1.35A 33mOhm/131mOhm DCR T/R
CTX Series 9.79 uH 2.7 A 0.033 Ohm DCR Horizontal SMT EconoPac Power Inductor
Inductor, Coupled, 10 uH, 33 Milliohm, 11.43mm x 11.43mm x 4.83mm
General Purpose Inductor, 9.79uH, 20%, 2 Element, Iron-Core, SMD
Ind/xfmr,ep Sz 3,10Uh, 2 Rohs Compliant: Yes
9.79¦ÌH,39.15¦ÌH 100KHz 131m¦¸ ¡À20% , 13.97mm*13.97mm*4.83mm
THROUGH HOLE TOROIDAL INDUCTORS;
INDUCT ARRAY 2 COIL 9.79UH SMD
INDUCT/XFRMR TOROID 9.79UH SMD
* Surface mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings* OCTA-PAC's are designed around high frequency, low loss MPP core material* ECONO-PAC's are a lower cost version of OCTA-PAC's offering high saturation flux density, Powder Iron core material* OCT A-PAC PLUS's offer higher current ratings and higher saturation flux densities than OCT A-PAC and ECONO-PAC,Amorphous metal core material * Secure 4 Terminal Mounting* Inductor more versatile inductance combination by series or parallel connections Applications * Computer and portable power devices* LCD panels, DVD players * Inductor: DC-DC converters* Buck, boost, forward, and resonant converters * Noise filtering and filter chokes* Transformers: 1:1 300Vdc isolation, fly back, sepic Environmental Data * Storage temperature range: -40oC to +125oC* Operating ambient temperature range: -40oC to +85oC (range is application specific).* Solder re flow temperature: +260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTX10-3P-R.