Eaton CTX10-3-R

Inductor Power Wirewound 9.6uH/38.4uH 20% 100KHz Amorphous Metal 2.7A/1.35A 28mOhm/111mOhm DCR T/R
$ 4.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX10-3-R.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Eaton CTX10-3-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNS10145T100MNV
Inductor Power Shielded Wirewound 10uH 20% 100KHz 3.1A 0.0324Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 10uH 20% 100KHz 26Q-Factor Ferrite 3.2A 0.064Ohm DCR T/R
Inductor Power Molded Wirewound 10uH 20% 3A 0.105Ohm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5140
API Delevan8532-13L
General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan2474R-13L
General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Eaton CTX10-3-R provided by its distributors.

Inductor Power Wirewound 9.6uH/38.4uH 20% 100KHz Amorphous Metal 2.7A/1.35A 28mOhm/111mOhm DCR T/R
CTX Series 9.6 uH 2.7 A Shielded Horizontal SMD OctaPac Torroidal Inductor
Inductor, Coupled, 10 uH, 28 Milliohm, 11.43mm x 11.43mm x 4.83mm
General Purpose Inductor, 9.6uH, 20%, 2 Element, Iron-Core, SMD
9.6¦ÌH,38.4¦ÌH 100KHz 111m¦¸ 2.7A ¡À20% SMD,14X14MM , 13.97mm*13.97mm*4.83mm
INDUCTOR/TRANSFORMER 9.6UH SMD
11.4X11.4MM IND 9.6UH 2.7A 20%
Power Inductor, 9.6Uh, 2.7A, 20%; Rango De Producto:Serie Octa-Pac Ctx 1; Dc Resistance Max, Parallel:0.028Ohm; Inductancia, Paralela:9.6Μh; Rms Current, Parallel:2.7A; Saturation Current, Parallel:-; Bobina, Tipo:Smd |Eaton Coiltronics CTX10-3-R
* Surface mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings* OCTA-PAC's are designed around high frequency, low loss MPP core material* ECONO-PAC's are a lower cost version of OCTA-PAC's offering high saturation flux density, Powder Iron core material* OCT A-PAC PLUS's offer higher current ratings and higher saturation flux densities than OCT A-PAC and ECONO-PAC,Amorphous metal core material * Secure 4 Terminal Mounting* Inductor more versatile inductance combination by series or parallel connections Applications * Computer and portable power devices* LCD panels, DVD players * Inductor: DC-DC converters* Buck, boost, forward, and resonant converters * Noise filtering and filter chokes* Transformers: 1:1 300Vdc isolation, fly back, sepic Environmental Data * Storage temperature range: -40oC to +125oC* Operating ambient temperature range: -40oC to +85oC (range is application specific).* Solder re flow temperature: +260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTX10-3-R.